Reference Only
31-218
RF Adapters - In Series ADAPT STRT PLG/PLG UG-491A/U
Datasheet
031-218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Contact Plating | Silver | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| RF Series | BNC | |
| Series | BNC | |
| Shell Plating | Nickel | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Plug (Male) | |
| Subcategory | RF Adapters | |
| Part # Aliases | 16R0550 713-1067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.58 | $414.50 | |
| $13.82 | $1,382.00 | |
| $13.13 | $3,282.50 | |
| $12.21 | $6,105.00 |
Need more?
Sign in to add projects and notes