Reference Only
31-212
RF Connectors / Coaxial Connectors BNC ST PLUG 62 8241 59 8263 8279 UG-260B
Datasheet
031-212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Voltage Rating | 500 V | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | BNC | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-59/U, 62C/U, 120/U, 140B/U | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Plug for RG-59, RG-62, RG-140,B -120, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Clamp | |
| Part # Aliases | 16R0548 713-1059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
2,498
On Order
2,498 expected 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.94 | $17.88 | |
| $7.60 | $76.00 | |
| $6.46 | $323.00 | |
| $6.39 | $639.00 | |
| $6.25 | $1,562.50 | |
| $6.19 | $3,095.00 | |
| $6.13 | $6,130.00 |
Need more?
Sign in to add projects and notes