Reference Only

31-204

RF Connectors / Coaxial Connectors BNC RIGHT ANGLE PLUG UG-913/U

Manufacturer:

Mfr Part:
031-204

TTI Part:
31-204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-55, 142, 223, 400
PackagingKit
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingSilver
Contact TerminationSolder
Coupling MechanismBayonet
Description/FunctionBNC Right Angle Clamp Plug for RG-55, RG-58, RG-141, RG-142, RG-223, RG-400, 50 Ohm
Insulation Resistance5 GOhms
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

57In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.34$87.34
$86.47$432.35
$85.62$856.20
$84.77$2,119.25
$83.93$4,196.50
$83.10$8,310.00
$81.59$20,397.50
$72.42$36,210.00
Need more?
Sign in to add projects and notes