Reference Only
31-15
RF Connectors / Coaxial Connectors STRT JCK 59 62 UG-89 UG-261/U
Datasheet
031-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-59B/U, 62A/U, 71B/U, 140/U, 210/U | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Clamp Jack for RG-59, RG-62, RG-71, 50 Ohm | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | 713-1018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.30 | $22.30 | |
| $20.88 | $104.40 | |
| $20.26 | $202.60 | |
| $19.45 | $486.25 | |
| $18.84 | $942.00 | |
| $16.38 | $1,638.00 | |
| $16.14 | $4,035.00 | |
| $15.59 | $7,795.00 |
Need more?
Sign in to add projects and notes