Reference Only
29100
RF Connectors / Coaxial Connectors MHV PLUG CLAMP
Datasheet
000-29100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | MHV | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-58, 141, LMR195 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | MHV Straight Clamp Plug for RG-58 | |
| Gender | Plug (Pin) | |
| Impedance | Non-Constant | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | MHV | |
| Subcategory | RF Interconnects | |
| Termination Style | Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
4,491In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.30 | $26.30 | |
| $25.34 | $126.70 | |
| $22.09 | $552.25 | |
| $21.04 | $1,052.00 | |
| $20.04 | $2,004.00 | |
| $19.58 | $4,895.00 | |
| $18.29 | $9,145.00 | |
| $17.87 | $17,870.00 |
Need more?
Sign in to add projects and notes