Reference Only
2900
RF Adapters - Between Series BNC PLUG TO UHF JACK UG-255/U
Datasheet
000-2900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Adapter Style | Straight | |
| Body Material | Brass | |
| Connector Type | BNC UHF | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Each | |
| Product Type | RF Adapters - Between Series | |
| Shell Plating | Gold | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | BNC | |
| Side 2 Gender | Jack (Female) | |
| Side 2 RF Series | UHF | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.27 | $806.75 | |
| $29.36 | $2,936.00 | |
| $27.52 | $6,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes