Reference Only
227-1526
Wrenches HD-BNC Spanner Wrench Tool
Datasheet
227-1526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Spanner | |
| For Use With | HD-BNC Connectors | |
| Packaging | Each | |
| Product Type | Wrenches | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.81 | $1,770.25 | |
| $64.71 | $3,235.50 | |
| $57.44 | $5,744.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes