Reference Only
16050
RF Adapters - Between Series HN PLG TO N JCK Ni
Datasheet
000-16050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Adapter Style | Straight | |
| Connector Type | N HN | |
| Contact Plating | Silver | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Each | |
| Product Type | RF Adapters - Between Series | |
| Shell Plating | Nickel | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | N | |
| Side 2 Gender | Plug (Male) | |
| Side 2 RF Series | HN | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.59 | $99.59 | |
| $98.60 | $493.00 | |
| $84.66 | $846.60 | |
| $79.37 | $1,984.25 | |
| $75.58 | $3,779.00 | |
| $71.98 | $7,198.00 | |
| $71.27 | $17,817.50 | |
| $70.56 | $35,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes