Reference Only
12650
RF Adapters - In Series MHV ST ADP 4HF J/J
Datasheet
000-12650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| RF Series | MHV | |
| Series | MHV | |
| Shell Plating | Brass | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.32 | $129.32 | |
| $115.28 | $576.40 | |
| $114.14 | $2,853.50 | |
| $113.01 | $5,650.50 | |
| $108.05 | $10,805.00 | |
| $106.07 | $26,517.50 | |
| $101.26 | $50,630.00 | |
| $100.26 | $100,260.00 |
Need more?
Sign in to add projects and notes