Reference Only

112803

RF Connectors / Coaxial Connectors BNCStraightPCBJack SurfMnt,75Ohm,BulkH

Manufacturer:

Mfr Part:
112803

TTI Part:
112803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
PackagingTray
Body FinishNickel
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Description/FunctionBNC Straight PCB Jack, Surface Mount, 75 Ohm, Bulkhead
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Part # AliasesB6451C1-003-NT30G-75

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.59$1,959.00
$17.53$8,765.00
Need more?
Sign in to add projects and notes