Reference Only
083-1T
RF Adapters - Tee TEE ADAPT J/P/J
Datasheet
083-1T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | UHF | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | UHF | |
| Side 2 Gender | Plug (Male) | |
| Side 3 RF Series | UHF | |
| Side 3 Gender | Jack (Female) | |
| Impedance | Non-Constant | |
| Contact Plating | Silver | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Product Type | RF Adapters - Tee | |
| Series | UHF | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |