Reference Only
083-1R
RF Connectors / Coaxial Connectors UHF ST JCK-REC 4HF CUP
Datasheet
083-1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | UHF | |
| Gender | Jack (Socket) | |
| Impedance | Non-Constant | |
| Maximum Frequency | 300 MHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Zinc Die Cast | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | UHF Straight Jack, Panel Mount, Solder Cup | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | 16R0929 713-3514 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $26.30 | |
| $5.20 | $52.00 | |
| $5.10 | $127.50 | |
| $4.86 | $243.00 | |
| $4.63 | $463.00 | |
| $4.45 | $1,112.50 | |
| $4.39 | $2,195.00 | |
| $4.34 | $4,340.00 |
Need more?
Sign in to add projects and notes