Reference Only
082-97
RF Connectors / Coaxial Connectors N 4 HOLE PANEL JACK UG-58A/U
Datasheet
082-97 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Termination Style | Solder Cup | |
| Gender | Jack (Socket) | |
| Mounting Style | Flange Mount | |
| Contact Plating | Silver | |
| Contact Material | Beryllium Copper | |
| Series | Type N | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | N-Type Straight Solder Jack, Solder Cup, Panel Mount, 50 Ohm | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | N Type | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
897In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.26 | $22.26 | |
| $22.03 | $110.15 | |
| $21.80 | $218.00 | |
| $18.06 | $451.50 | |
| $17.87 | $893.50 | |
| $16.29 | $1,629.00 | |
| $13.73 | $3,432.50 | |
| $11.86 | $5,930.00 |
Need more?
Sign in to add projects and notes