Reference Only
082-6786
RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM IP67
Datasheet
082-6786 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Cable Type | RG-178 | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Coupling Mechanism | Threaded | |
| Frequency | 0 Hz to 3 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.96 | $25.96 | |
| $22.06 | $220.60 | |
| $20.68 | $517.00 | |
| $19.69 | $984.50 | |
| $17.64 | $1,764.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes