Reference Only
082-66
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTER UG-30/U
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Contact Plating | Silver | |
| Series | Type N | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| RF Series | N | |
| Shell Plating | Nickel | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,377In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.93 | $48.93 | |
| $47.37 | $236.85 | |
| $44.11 | $441.10 | |
| $41.61 | $1,040.25 | |
| $40.79 | $4,079.00 | |
| $39.97 | $9,992.50 | |
| $38.92 | $19,460.00 | |
| $37.45 | $37,450.00 |
Need more?
Sign in to add projects and notes