Reference Only
082-64
RF Adapters - In Series R/A ADAPTER JCK/PLG UG-27A/U
Datasheet
082-64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Contact Plating | Silver | |
| Impedance | 50 Ohms | |
| Orientation | Right Angle | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Series | Type N | |
| Shell Plating | Nickel | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Jack (Female) | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.75 | $4,975.00 | |
| $47.48 | $23,740.00 | |
| $47.01 | $47,010.00 | |
| $46.54 | $116,350.00 | |
| $46.08 | $230,400.00 |
Need more?
Sign in to add projects and notes