Reference Only
031-8
RF Adapters - Tee BNC TEE JACK PLUG JK ADAPTER UG-274/U
Datasheet
031-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Packaging | Each | |
| Product Type | RF Adapters - Tee | |
| Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | BNC | |
| Side 2 Gender | Plug (Male) | |
| Side 2 RF Series | BNC | |
| Side 3 Gender | Jack (Female) | |
| Side 3 RF Series | BNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
243In Stock
500 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.23 | $25.23 | |
| $22.20 | $111.00 | |
| $21.97 | $219.70 | |
| $15.69 | $392.25 | |
| $15.06 | $753.00 | |
| $14.90 | $1,490.00 | |
| $14.46 | $3,615.00 | |
| $14.31 | $7,155.00 |
Need more?
Sign in to add projects and notes