Reference Only
031-6
RF Connector Accessories BNC CAP W/ CHAIN CW-123/U
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Product | Accessories | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $67.30 | |
| $5.68 | $284.00 | |
| $5.36 | $536.00 | |
| $4.94 | $1,235.00 | |
| $4.76 | $2,380.00 | |
| $4.59 | $4,590.00 | |
| $4.53 | $11,325.00 |
Need more?
Sign in to add projects and notes