Reference Only
031-315
RF Connectors / Coaxial Connectors STRAIGHT PLUG 50 ohm CRIMP RG174/316
Datasheet
031-315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-174, 188, 316, Belden 7805 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Plug for RG-188, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5,185In Stock
6,359 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.47 | $37.35 | |
| $7.11 | $71.10 | |
| $6.67 | $166.75 | |
| $6.50 | $325.00 | |
| $6.23 | $623.00 | |
| $5.95 | $1,487.50 | |
| $5.59 | $2,795.00 | |
| $5.35 | $5,350.00 |
Need more?
Sign in to add projects and notes