Reference Only
031-220N
RF Adapters - In Series JK.JK BH ADAPT 50ohm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Body Style | Bulkhead | |
| Shell Plating | Nickel | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.58 | $13.58 | |
| $11.32 | $283.00 | |
| $9.51 | $951.00 | |
| $9.32 | $2,330.00 | |
| $8.06 | $4,030.00 | |
| $7.83 | $7,830.00 | |
| $7.75 | $19,375.00 | |
| $7.67 | $38,350.00 |
Need more?
Sign in to add projects and notes