Reference Only
031-216
RF Adapters - Between Series BNC JACK TO N PLUG UG-201A/U
Datasheet
031-216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Adapter Style | Straight | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Impedance | 50 Ohms | |
| Packaging | Each | |
| Product Type | RF Adapters - Between Series | |
| Shell Plating | Nickel | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 1 RF Series | BNC | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 2 RF Series | N | |
| Subcategory | RF Adapters | |
| Part # Aliases | 713-1063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,960
On Order
2,960 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.24 | $27.24 | |
| $26.96 | $134.80 | |
| $26.68 | $266.80 | |
| $23.95 | $598.75 | |
| $23.70 | $1,185.00 | |
| $16.44 | $1,644.00 | |
| $12.67 | $6,335.00 | |
| $12.53 | $12,530.00 |
Need more?
Sign in to add projects and notes