Reference Only
031-209
RF Adapters - In Series BNC R/A ADPTR JACK TO PLUG UG-306A/U
Datasheet
031-209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Orientation | Right Angle | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| RF Series | BNC | |
| Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Subcategory | RF Adapters | |
| Part # Aliases | 16R0547 713-8668 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
45
On Order
45 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.35 | $558.75 | |
| $20.81 | $2,081.00 | |
| $18.58 | $4,645.00 | |
| $18.38 | $9,190.00 | |
| $18.19 | $18,190.00 |
Need more?
Sign in to add projects and notes