Reference Only
031-208
RF Adapters - Tee TEE ADPT JCK/PLG/JCK UG-274A/U
Datasheet
031-208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Plug (Male) | |
| Side 3 RF Series | BNC | |
| Side 3 Gender | Jack (Female) | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Product Type | RF Adapters - Tee | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 16R0545 713-1053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
265In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.42 | $18.42 | |
| $18.23 | $91.15 | |
| $16.17 | $404.25 | |
| $14.94 | $747.00 | |
| $13.20 | $1,320.00 | |
| $12.91 | $3,227.50 | |
| $12.78 | $6,390.00 | |
| $12.64 | $12,640.00 |
Need more?
Sign in to add projects and notes