Reference Only
031-204
RF Connectors / Coaxial Connectors BNC RIGHT ANGLE PLUG UG-913/U
Datasheet
031-204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Cable Type | RG-55, 142, 223, 400 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Right Angle Clamp Plug for RG-55, RG-58, RG-141, RG-142, RG-223, RG-400, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Right Angle | |
| Packaging | Kit | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Clamp | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.34 | $87.34 | |
| $86.47 | $432.35 | |
| $85.62 | $856.20 | |
| $84.77 | $2,119.25 | |
| $83.93 | $4,196.50 | |
| $83.10 | $8,310.00 | |
| $81.59 | $20,397.50 | |
| $72.42 | $36,210.00 |
Need more?
Sign in to add projects and notes