Reference Only
031-203
RF Connectors / Coaxial Connectors 4H FLNG JCK S/CUP UG-290A/U
Datasheet
031-203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Panel Jack, Solder Cup, 50 Ohm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Flange Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder Cup | |
| Voltage Rating | 500 V | |
| Part # Aliases | 16R0542 713-1043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,554In Stock
2,704 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.34 | $24.68 | |
| $11.18 | $111.80 | |
| $9.96 | $498.00 | |
| $9.35 | $935.00 | |
| $9.09 | $2,272.50 | |
| $8.77 | $4,385.00 | |
| $8.46 | $8,460.00 | |
| $8.33 | $20,825.00 |
Need more?
Sign in to add projects and notes