Reference Only
031-202
RF Connectors / Coaxial Connectors STRAIGHT CLAMP PLUG 50ohm RG58 142 400
Datasheet
031-202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-58/U, 141/U, 142/U, 223/U | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Clamp Plug for RG-58/U, RG-141/U, RG-142/U, RG-223/U, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Clamp | |
| Voltage Rating | 500 V | |
| Part # Aliases | 16R0541 713-1041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $26.30 | |
| $5.20 | $52.00 | |
| $4.59 | $229.50 | |
| $4.40 | $440.00 | |
| $4.15 | $1,037.50 | |
| $3.96 | $1,980.00 | |
| $3.78 | $3,780.00 | |
| $3.73 | $9,325.00 |
Need more?
Sign in to add projects and notes