Reference Only
031-17
RF Connector Accessories CAP W/ CHAIN CW-159/U
Datasheet
031-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product Type | RF Connector Accessories | |
| Packaging | Each | |
| Accessory Type | Short Circuit Cap with Chain | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Product | Accessories | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 16R0538 713-8674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.88 | $12.88 | |
| $10.73 | $268.25 | |
| $8.26 | $826.00 | |
| $7.78 | $1,945.00 | |
| $6.76 | $3,380.00 | |
| $6.17 | $6,170.00 | |
| $6.11 | $15,275.00 | |
| $6.05 | $30,250.00 |
Need more?
Sign in to add projects and notes