Reference Only
031-10
RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOLATED
Datasheet
031-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Series | BNC | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Jack, Isolated, Solder Cup, 50 Ohm, Bulkhead | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 1 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Bulkhead - Front Mount | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder Cup | |
| Voltage Rating | 500 V | |
| Part # Aliases | 16R0534 713-1012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.15 | $7.15 | |
| $7.05 | $35.25 | |
| $6.42 | $64.20 | |
| $5.73 | $286.50 | |
| $5.45 | $545.00 | |
| $5.15 | $1,287.50 | |
| $5.09 | $2,545.00 | |
| $5.03 | $5,030.00 |
Need more?
Sign in to add projects and notes