Reference Only
000-27025
RF Connectors / Coaxial Connectors MHV RECEPTACLE
Datasheet
000-27025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-59, 62, 71, 140, 210 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | MHV Straight Jack, Round Post, Bulkhead | |
| Gender | Jack (Socket) | |
| Impedance | Non-Constant | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 500 MHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MHV | |
| Series | MHV | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,149In Stock
727 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.51 | $62.51 | |
| $61.88 | $309.40 | |
| $54.18 | $541.80 | |
| $51.18 | $1,279.50 | |
| $49.46 | $2,473.00 | |
| $46.85 | $4,685.00 | |
| $45.70 | $11,425.00 | |
| $45.24 | $22,620.00 |
Need more?
Sign in to add projects and notes