Reference Only
000-21900
RF Adapters - Tee T-ADAPT JCK-PLG-JCK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Jack (Female) | |
| Side 3 RF Series | BNC | |
| Side 3 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Product Type | RF Adapters - Tee | |
| Series | BNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.77 | $9,977.00 | |
| $98.78 | $29,634.00 | |
| $96.27 | $48,135.00 |
Need more?
Sign in to add projects and notes