Reference Only
000-10400
RF Connectors / Coaxial Connectors MHV ST JCK BHD REC
Datasheet
000-10400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | MHV Straight Jack, Pressurized, Flat Tab, Bulkhead | |
| Gender | Jack (Socket) | |
| IP Rating | IP67 | |
| Impedance | Non-Constant | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 500 MHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MHV | |
| Series | MHV | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.23 | $73.23 | |
| $72.50 | $362.50 | |
| $65.81 | $658.10 | |
| $61.76 | $1,544.00 | |
| $60.09 | $3,004.50 | |
| $59.49 | $5,949.00 | |
| $58.85 | $14,712.50 | |
| $56.86 | $28,430.00 |
Need more?
Sign in to add projects and notes