Reference Only
DLS3XS6AK44X
D-Sub Standard Connectors 25P F R/A .370 4-40 C/W HEX
Datasheet
DLS3XS6AK44X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Boardlocks | With Boardlocks | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Material | Thermoplastic | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.99 | $7.98 | |
| $3.63 | $36.30 | |
| $3.45 | $86.25 | |
| $3.22 | $322.00 | |
| $2.97 | $1,485.00 | |
| $2.44 | $2,440.00 | |
| $2.40 | $12,000.00 |
Need more?
My Notes
Sign into see notes.