Reference Only
4HDD15SCM99A10X
D-Sub High Density Connectors 15 POS F HD
Datasheet
4HDD15SCM99A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
142In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.28 | $28.28 | |
| $25.85 | $258.50 | |
| $19.95 | $598.50 | |
| $19.74 | $1,184.40 | |
| $19.53 | $2,343.60 | |
| $19.33 | $19,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes