Reference Only

43-23068

Sensor Cables / Actuator Cables Overmoulded - male A 5- pos . 10 m Straight 360 Shielded

Manufacturer:

Mfr Part:
43-23068

TTI Part:
43-23068

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
GenderMale
CodingA Coded
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
IP RatingIP65, IP67, IP69K
SeriesM12 Bayonet
PackagingEach
Jacket MaterialThermoplastic Polyurethane (TPU)
Locking MechanismBayonet Locking
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesSAL-B12S-RS5.1-10/G2

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Product Catalogs

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$46.98$939.60
$39.94$3,994.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes