Reference Only
43-23062
Sensor Cables / Actuator Cables Overmoulded - male D 4- pos . 0.6 m Straight 360 Shielded
Datasheet
43-23062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Coding | D Coded | |
| Cable Length | 600 mm (23.622 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 160 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Green | |
| IP Rating | IP65, IP67, IP69K | |
| Series | M12 Bayonet | |
| Packaging | Each | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Locking Mechanism | Bayonet Locking | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | SAL-B12D-RS4.2-RS4.2-0.6/G6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.69 | $266.90 | |
| $24.70 | $741.00 | |
| $23.83 | $1,191.50 | |
| $22.69 | $2,269.00 | |
| $21.27 | $5,317.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.