Reference Only
43-04484
Circular Metric Connectors Sockets - Female X 8-pos . 0.5 mm - 2.5 mm Angled
Datasheet
43-04484 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP65, IP67, IP69K | |
| Series | M12 Bayonet | |
| Packaging | Each | |
| Body Style | Right Angle | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Gender | Receptacle | |
| Housing Material | Liquid Crystal Polymer (LCP), Polyamide (PA) | |
| Locking Mechanism | Bayonet | |
| Mounting Style | Panel Mount | |
| Product | Circular Connector | |
| Shell Style | Socket | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.08 | $641.60 | |
| $26.73 | $2,673.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.