Reference Only
43-04456
Circular Metric Connectors Sockets - Female A 4- pos . 2.2 mm Angled Shielded
Datasheet
43-04456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65, IP67, IP69K | |
| Product | Circular Connectors | |
| Series | M12 Bayonet | |
| Packaging | Each | |
| Body Style | Right Angle | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Bayonet | |
| Mounting Style | Panel Mount | |
| Shell Style | Socket | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SAL-MB12S-FKHW04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Product Catalogs
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.07 | $281.40 | |
| $13.40 | $536.00 | |
| $13.02 | $781.20 | |
| $12.56 | $1,256.00 | |
| $11.74 | $3,052.40 | |
| $11.22 | $5,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes