Reference Only

43-01199

Circular Metric Connectors 5P R/A PCB W/GND M12 BACK MNT SCKT

Manufacturer:

Mfr Part:
43-01199

TTI Part:
43-01199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM16 x 1.5
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductConnectors
TypeRight Angle
PackagingEach
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialCopper Zinc Alloy
Locking MechanismScrew Locking
Mounting StylePanel Mount
Mounting TypeRear Mount
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.69$11.69
$10.71$107.10
$10.36$259.00
$9.47$662.90
$8.83$883.00
$8.55$2,137.50
$8.33$4,165.00
$8.12$8,120.00
Need more?
Sign in to add projects and notes