Reference Only

43-01009

Circular Metric Connectors 4P WIRE LEAD M12 FRONT MNT PLUG

Manufacturer:

Mfr Part:
43-01009

TTI Part:
43-01009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM16 x 1.5
Termination StyleWire Leads
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismScrew Locking
Mounting StylePanel Mount
ProductConnectors
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

Models

EDA / CAD Models

375In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$13.27
$11.35$113.50
$10.64$266.00
$10.13$709.10
$9.45$945.00
$9.04$2,260.00
$8.61$4,305.00
$8.21$8,210.00
Need more?
Sign in to add projects and notes