Reference Only
43-01002
Circular Metric Connectors 8P WIRE LEAD M12 FRONT MNT SCKT
Datasheet
43-01002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Type | M12 Female Socket | |
| Mounting Style | Front Mount | |
| Termination Style | Wire Leads | |
| Height | 12 mm | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Body Style | Straight | |
| Coding | A Coded | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Gender | Female | |
| Housing Material | Copper Alloy | |
| Locking Mechanism | Screw Locking | |
| Number of Contacts | 8 Contact | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.09 | $18.09 | |
| $15.07 | $75.35 | |
| $14.60 | $146.00 | |
| $14.46 | $361.50 | |
| $14.31 | $572.40 | |
| $13.14 | $1,314.00 | |
| $13.01 | $3,252.50 | |
| $12.88 | $6,440.00 |
Need more?
Sign in to add projects and notes