Reference Only

43-00578

Circular Metric Connectors Field Attachable - male A 4- pos 0.34 mm - 1.0 mm Straight 360 Shielded

Manufacturer:

Mfr Part:
43-00578

TTI Part:
43-00578

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Termination StyleCrimp
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
SeriesM12 Bayonet
PackagingEach
Body StyleStraight
Contact GenderMale
Contact PlatingGold
Diameter11.15 mm
GenderMale
Housing MaterialPolyamide (PA)
Length52 mm
Locking MechanismBayonet
Mounting StyleCable
ProductCircular Connector
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
Part # AliasesSAL-B12S-RSC4-C/100

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Product Catalogs

EDA / CAD Models

0In Stock

25
On Order
25 expected 15-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$84.89$2,122.25
$70.74$7,074.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.