Reference Only
43-00577
Circular Metric Connectors Field Attachable - male A 4- pos 0.22 mm - 0.5 mm Straight 360 Shielded
Datasheet
43-00577 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | M12 Bayonet | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 11.15 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 52 mm | |
| Locking Mechanism | Bayonet | |
| Mounting Style | Cable | |
| Product | Circular Connector | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SAL-B12S-RSC4-C/050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
0In Stock
30
On Order
30 expected 15-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.37 | $1,721.10 | |
| $50.20 | $6,024.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.