Reference Only
43-00566
Circular Metric Connectors Field Attachable - male X 8-pos . 0.08 mm - 0.34 mm Straight 360 Shielded
Datasheet
43-00566 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | Crimp | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP67 | |
| Product | Circular Connectors | |
| Series | M12 Bayonet | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Diameter | 11.15 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 52 mm | |
| Locking Mechanism | Bayonet | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SAL-B12S-RSC8-C/034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Product Catalogs
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.74 | $587.40 | |
| $56.07 | $1,682.10 | |
| $54.07 | $2,703.50 | |
| $51.51 | $5,151.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes