Reference Only

43-00129

Circular Metric Connectors 8P ML M12X1 FD AXL SHLD SAL-12S-RSC8-S

Manufacturer:

Mfr Part:
43-00129

TTI Part:
43-00129

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionField Attachable
Diameter20 mm
GenderMale
Housing MaterialGD-Zinc Aluminium (GD-Gadolinium)
Locking MechanismScrew Locking
Mounting StyleFree Hanging
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeM12 Male Connector

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.