Reference Only
43-00113
Circular Metric Connectors SAL-12S-RKC4-S/075
Datasheet
43-00113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 7.5 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Field Attachable | |
| Diameter | 20 mm | |
| Gender | Female | |
| Housing Material | GD-Zinc Aluminium (GD-Gadolinium) | |
| Length | 53 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Free Hanging | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | M12 Female Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.77 | $17.77 | |
| $15.54 | $1,554.00 | |
| $14.36 | $14,360.00 |
Need more?
My Notes
Sign into see notes.