Reference Only
42-00009
Circular Metric Connectors SAL-8-RSC3-S
Datasheet
42-00009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Field Attachable | |
| Diameter | 14 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 47 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Free Hanging | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | M8 Male Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.83 | $13.83 | |
| $11.75 | $117.50 | |
| $11.01 | $275.25 | |
| $10.48 | $733.60 | |
| $9.98 | $998.00 | |
| $9.36 | $2,340.00 | |
| $8.91 | $4,455.00 | |
| $8.49 | $8,490.00 |
Need more?
My Notes
Sign into see notes.