Reference Only
33UBAR-TSN1R
End of Life
USB Connectors USB TYPE A PCB RA TRIPLE STACKED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Type | USB Connector A Type PCB R/A (Triple) | |
| Gender | Jack (Female) | |
| Number of Ports | 3 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |