Reference Only
320X12549X
D-Sub Adapters & Gender Changers 37POS GENDER CHANGER MALE/MALE
Datasheet
320X12549X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 37 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 37 Position | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
976In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.11 | $6.11 | |
| $5.57 | $55.70 | |
| $5.50 | $137.50 | |
| $4.92 | $590.40 | |
| $4.76 | $1,332.80 | |
| $4.70 | $2,350.00 | |
| $4.30 | $4,300.00 |
Need more?
My Notes
Sign into see notes.