Reference Only
320X12509X
D-Sub Adapters & Gender Changers 9 POS GENDER CHANGER MALE/MALE
Datasheet
320X12509X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
97
On Order
97 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $6.03 | |
| $1.99 | $1,990.00 |
Need more?
Sign in to add projects and notes