Reference Only

303W3CPXX99A10X

D-Sub Mixed Contact Connectors 3W3C MALE

Manufacturer:

Mfr Part:
303W3CPXX99A10X

TTI Part:
303W3CPXX99A10X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3CP
Mounting StylePanel
Mounting AngleStraight
Termination StyleCrimp
PackagingEach
FilteredUnfiltered
GenderMale
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Series300
Shell MaterialSteel
Shell PlatingTin
Shell Size2
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes